
ROA170019 | |
|---|---|
DigiKey Part Number | 2166-ROA170019-ND |
Manufacturer | |
Manufacturer Product Number | ROA170019 |
Description | EVAL BOARD FOR BMR480 BMR490 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | BMR480, BMR490, BMR491, BMR492 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V |
Manufacturer Flex Power Modules | Current - Output 108.3A |
Packaging Box | Voltage - Input 40V ~ 60V |
Part Status Active | Frequency - Switching 230kHz |
Main Purpose DC/DC Converter | Contents Partially Populated Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BMR480, BMR490, BMR491, BMR492 |
Power - Output 1.3kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 168,16000 Kč | 13 168,16 Kč |
| Unit Price without VAT: | 13 168,16000 Kč |
|---|---|
| Unit Price with VAT: | 15 933,47360 Kč |

