
PUC2418050D2BG | |
|---|---|
DigiKey Part Number | 2166-PUC2418050D2BG-ND |
Manufacturer | |
Manufacturer Product Number | PUC2418050D2BG |
Description | 18V -5V DC/DC CONVERTERS ISOLATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -5V 90mA, 90mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 90mA, 90mA |
Mfr | Power (Watts) 2.07 W |
Series | Voltage - Isolation 6.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus, UL |
Voltage - Output 2 -5V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 5 | 194,90400 Kč | 974,52 Kč |
| 10 | 191,75400 Kč | 1 917,54 Kč |
| 25 | 187,65480 Kč | 4 691,37 Kč |
| 50 | 184,61020 Kč | 9 230,51 Kč |
| 100 | 181,61170 Kč | 18 161,17 Kč |
| 250 | 177,71364 Kč | 44 428,41 Kč |
| 500 | 174,81674 Kč | 87 408,37 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |



