Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 13.5V - 14.85V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUC1515050D2BG

DigiKey Part Number
2166-PUC1515050D2BG-ND
Manufacturer
Manufacturer Product Number
PUC1515050D2BG
Description
13.5-16.5VIN; +15 / -5VOUT; 2W;
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -5V 100mA, 100mA 13.5V - 14.85V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
14.85V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
2 W
Voltage - Isolation
6.2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1205,36000 Kč205,36 Kč
5197,76000 Kč988,80 Kč
10194,54600 Kč1 945,46 Kč
25190,38480 Kč4 759,62 Kč
50187,28960 Kč9 364,48 Kč
100184,24700 Kč18 424,70 Kč
250180,29304 Kč45 073,26 Kč
500177,35372 Kč88 676,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:205,36000 Kč
Unit Price with VAT:248,48560 Kč