Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUB0505S1M

DigiKey Part Number
2166-PUB0505S1MTR-ND - Tape & Reel (TR)
2166-PUB0505S1MCT-ND - Cut Tape (CT)
2166-PUB0505S1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUB0505S1M
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 110°C (With Derating)
Efficiency
76%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.44" W x 0.26" H (12.8mm x 11.2mm x 6.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus, IEC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 740
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
578,82600 Kč394,13 Kč
1077,56700 Kč775,67 Kč
2575,90360 Kč1 897,59 Kč
5074,67300 Kč3 733,65 Kč
10073,46150 Kč7 346,15 Kč
25071,88708 Kč17 971,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50070,71748 Kč35 358,74 Kč
1 00069,56469 Kč69 564,69 Kč
1 50068,89878 Kč103 348,17 Kč
2 50068,06838 Kč170 170,95 Kč
Manufacturers Standard Package
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč