
PKU5510SPI | |
|---|---|
DigiKey Part Number | 2166-PKU5510SPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU5510SPI |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU5510SPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.39" L x 0.98" W x 0.41" H (35.3mm x 25.0mm x 10.4mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 123,44000 Kč | 1 123,44 Kč |
| 5 | 1 081,67600 Kč | 5 408,38 Kč |
| 10 | 1 064,12000 Kč | 10 641,20 Kč |
| 25 | 1 041,31840 Kč | 26 032,96 Kč |
| 80 | 1 013,01288 Kč | 81 041,03 Kč |
| 160 | 996,48200 Kč | 159 437,12 Kč |
| Unit Price without VAT: | 1 123,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 359,36240 Kč |



