PKU4610ESI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKU5311EPI

DigiKey Part Number
2166-PKU5311EPI-ND
Manufacturer
Manufacturer Product Number
PKU5311EPI
Description
DC DC CONVERTER 5V 35W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 7A 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7A
Power (Watts)
35 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91.7%
Mounting Type
Through Hole
Package / Case
Sixteenth Brick
Size / Dimension
1.30" L x 0.90" W x 0.30" H (33.0mm x 22.9mm x 7.5mm)
Supplier Device Package
Sixteenth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1671,28000 Kč671,28 Kč
5646,40400 Kč3 232,02 Kč
10635,89900 Kč6 358,99 Kč
25622,28840 Kč15 557,21 Kč
50612,15920 Kč30 607,96 Kč
150596,42787 Kč89 464,18 Kč
300586,69787 Kč176 009,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:671,28000 Kč
Unit Price with VAT:812,24880 Kč