
PKU4815CPI | |
|---|---|
DigiKey Part Number | 2166-PKU4815CPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4815CPI |
Description | DC DC CONVERTER 15V 86W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 5.7A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.7A | |
Power (Watts) | 86 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 91.6% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.38" H (33.0mm x 22.9mm x 9.6mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,80000 Kč | 725,80 Kč |
| 5 | 698,77600 Kč | 3 493,88 Kč |
| 10 | 687,43000 Kč | 6 874,30 Kč |
| 25 | 672,70760 Kč | 16 817,69 Kč |
| 60 | 658,91417 Kč | 39 534,85 Kč |
| 120 | 648,17858 Kč | 77 781,43 Kč |
| 300 | 634,23370 Kč | 190 270,11 Kč |
| Unit Price without VAT: | 725,80000 Kč |
|---|---|
| Unit Price with VAT: | 878,21800 Kč |











