
PKU4116HDPI | |
|---|---|
DigiKey Part Number | 2166-PKU4116HDPITR-ND - Tape & Reel (TR) 2166-PKU4116HDPICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PKU4116HDPI |
Description | 36-60VIN; 55VOUT; 110W; ISOLATED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 55V 2A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 110 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92.4% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.39" H (33.0mm x 22.9mm x 9.8mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 508,78900 Kč | 71 230,46 Kč |
| 280 | 500,48932 Kč | 140 137,01 Kč |
| 420 | 495,69140 Kč | 208 190,39 Kč |
| Unit Price without VAT: | 508,78900 Kč |
|---|---|
| Unit Price with VAT: | 615,63469 Kč |


