
PKU4113DPI | |
|---|---|
DigiKey Part Number | 2166-PKU4113DPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4113DPI |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU4113DPI Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 94.90% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter | Package / Case Sixteenth Brick |
Number of Outputs 1 | Size / Dimension 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) |
Voltage - Input (Min) 36V | Supplier Device Package Sixteenth Brick |
Voltage - Input (Max) 75V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 10A | Standard Number 62368-1 |
Power (Watts) 120 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,60000 Kč | 719,60 Kč |
| 5 | 692,76600 Kč | 3 463,83 Kč |
| 21 | 669,69619 Kč | 14 063,62 Kč |
| 42 | 658,79714 Kč | 27 669,48 Kč |
| 63 | 652,50444 Kč | 41 107,78 Kč |
| 105 | 644,65257 Kč | 67 688,52 Kč |
| 252 | 631,40067 Kč | 159 112,97 Kč |
| Unit Price without VAT: | 719,60000 Kč |
|---|---|
| Unit Price with VAT: | 870,71600 Kč |



