Isolated Module DC DC Converter 1 Output 12V 3.3A 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKE8413API

DigiKey Part Number
2166-PKE8413API-ND
Manufacturer
Manufacturer Product Number
PKE8413API
Description
DC DC CONVERTER 12V 40W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.3A 9V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PKE8413API Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.3A
Power (Watts)
40 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.9mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 267,02000 Kč1 267,02 Kč
51 219,90000 Kč6 099,50 Kč
101 200,09900 Kč12 000,99 Kč
251 174,36760 Kč29 359,19 Kč
501 155,23860 Kč57 761,93 Kč
1621 123,46296 Kč182 001,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 267,02000 Kč
Unit Price with VAT:1 533,09420 Kč