
PKE5325PI | |
|---|---|
DigiKey Part Number | 2166-PKE5325PI-ND |
Manufacturer | |
Manufacturer Product Number | PKE5325PI |
Description | 18 - 75VIN; +/- 15VOUT; 30W; ISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE5325PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 115°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,85000 Kč | 1 170,85 Kč |
| 5 | 1 127,34000 Kč | 5 636,70 Kč |
| 10 | 1 109,05100 Kč | 11 090,51 Kč |
| 25 | 1 085,26920 Kč | 27 131,73 Kč |
| 50 | 1 067,60560 Kč | 53 380,28 Kč |
| 100 | 1 050,19820 Kč | 105 019,82 Kč |
| Unit Price without VAT: | 1 170,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,72850 Kč |


