
PKE3316ZPI | |
|---|---|
DigiKey Part Number | 2166-PKE3316ZPI-ND |
Manufacturer | |
Manufacturer Product Number | PKE3316ZPI |
Description | DC DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE3316ZPI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,59000 Kč | 887,59 Kč |
| 5 | 854,66000 Kč | 4 273,30 Kč |
| 10 | 840,78100 Kč | 8 407,81 Kč |
| 25 | 822,76040 Kč | 20 569,01 Kč |
| 50 | 809,36800 Kč | 40 468,40 Kč |
| 100 | 796,18120 Kč | 79 618,12 Kč |
| 250 | 779,05352 Kč | 194 763,38 Kč |
| Unit Price without VAT: | 887,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,98390 Kč |


