
PKE3315PI | |
|---|---|
DigiKey Part Number | 2166-PKE3315PI-ND |
Manufacturer | |
Manufacturer Product Number | PKE3315PI |
Description | DC DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKE3315PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 110°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,78000 Kč | 889,78 Kč |
| 5 | 856,77800 Kč | 4 283,89 Kč |
| 10 | 842,86300 Kč | 8 428,63 Kč |
| 25 | 824,79800 Kč | 20 619,95 Kč |
| 50 | 811,37220 Kč | 40 568,61 Kč |
| 100 | 798,15290 Kč | 79 815,29 Kč |
| 250 | 780,98280 Kč | 195 245,70 Kč |
| Unit Price without VAT: | 889,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,63380 Kč |


