
PKB4413DAPIHS | |
|---|---|
DigiKey Part Number | 2166-PKB4413DAPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKB4413DAPIHS |
Description | DC DC CONVERTER 12V 408W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 34A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKB4413DAPIHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 34A | |
Power (Watts) | 408 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.2% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.52" H (58.4mm x 22.7mm x 13.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,22000 Kč | 1 452,22 Kč |
| 5 | 1 398,13000 Kč | 6 990,65 Kč |
| 10 | 1 375,41100 Kč | 13 754,11 Kč |
| 25 | 1 345,92160 Kč | 33 648,04 Kč |
| 50 | 1 323,99520 Kč | 66 199,76 Kč |
| 100 | 1 302,40720 Kč | 130 240,72 Kč |
| Unit Price without VAT: | 1 452,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 757,18620 Kč |




