Isolated Module DC DC Converter 1 Output 10.4V 125A 45V - 60V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 10.4V 125A 45V - 60V Input
BMR491 – digital isolated quarter brick DC/DC converter (2450W peak)

BMR4913206/855

DigiKey Part Number
2166-BMR4913206/855-ND
Manufacturer
Manufacturer Product Number
BMR4913206/855
Description
45-60VIN; 10.4VOUT; 1300W; PMBUS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 10.4V 125A 45V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125A
Power (Watts)
1.3 kW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Heat Sink, I2C Interface, PMBus™, Remote On/Off, Standby Output
Operating Temperature
-40°C ~ 115°C
Efficiency
97.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 716,93000 Kč2 716,93 Kč
52 615,63600 Kč13 078,18 Kč
202 531,20400 Kč50 624,08 Kč
402 489,95325 Kč99 598,13 Kč
602 466,11717 Kč147 967,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 716,93000 Kč
Unit Price with VAT:3 287,48530 Kč