


BMR4910203/851 | |
|---|---|
DigiKey Part Number | 2166-BMR4910203/851-ND |
Manufacturer | |
Manufacturer Product Number | BMR4910203/851 |
Description | 40-60VIN: 12VOUT: 1300W; ISOLATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 108.3A 40V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, Heat Sink, I2C Interface, Load Sharing, PMBus™, Remote On/Off, Standby Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 97.2% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 40V | Size / Dimension 2.30" L x 1.45" W x 0.55" H (58.4mm x 36.8mm x 14.0mm) |
Voltage - Input (Max) 60V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 108.3A | Standard Number 60950-1 |
Power (Watts) 1.3 kW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 507,87000 Kč | 2 507,87 Kč |
| 5 | 2 414,40000 Kč | 12 072,00 Kč |
| 20 | 2 336,51450 Kč | 46 730,29 Kč |
| 40 | 2 298,42725 Kč | 91 937,09 Kč |
| 60 | 2 276,42300 Kč | 136 585,38 Kč |
| Unit Price without VAT: | 2 507,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 034,52270 Kč |



