BMR-480100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4800100/001

DigiKey Part Number
2166-BMR4800100/001-ND
Manufacturer
Manufacturer Product Number
BMR4800100/001
Description
DC DC CONVERTER 10.4V 1000W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Intermediate Bus Converter, Digital DC DC Converter 1 Output 10.4V 96.2A 45V - 56V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Intermediate Bus Converter, Digital
Number of Outputs
1
Voltage - Input (Min)
45V
Voltage - Input (Max)
56V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
96.2A
Power (Watts)
1000 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
97.3%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.30" L x 1.45" W x 0.57" H (58.4mm x 36.8mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 789,67000 Kč2 789,67 Kč
52 685,63800 Kč13 428,19 Kč
202 598,95050 Kč51 979,01 Kč
402 556,57375 Kč102 262,95 Kč
602 532,09717 Kč151 925,83 Kč
802 514,86025 Kč201 188,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 789,67000 Kč
Unit Price with VAT:3 375,50070 Kč