
BMR4640002/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4640002/001TR-ND - Tape & Reel (TR) 2166-BMR4640002/001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMR4640002/001 |
Description | DC DC CONVERTER 0.6-3.3V 132W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 40A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 132 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.3% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module | |
Size / Dimension | 1.21" L x 0.79" W x 0.32" H (30.9mm x 20.0mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 630,66000 Kč | 630,66 Kč |
| 5 | 607,12400 Kč | 3 035,62 Kč |
| 10 | 597,27300 Kč | 5 972,73 Kč |
| 25 | 584,49120 Kč | 14 612,28 Kč |
| 50 | 574,97660 Kč | 28 748,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 526,91223 Kč | 68 498,59 Kč |
| 260 | 513,65319 Kč | 133 549,83 Kč |
| 390 | 506,05172 Kč | 197 360,17 Kč |
| Unit Price without VAT: | 630,66000 Kč |
|---|---|
| Unit Price with VAT: | 763,09860 Kč |

