
BMR4580111/002 | |
|---|---|
DigiKey Part Number | 2166-BMR4580111/002-ND |
Manufacturer | |
Manufacturer Product Number | BMR4580111/002 |
Description | DC DC CONVERTER 12V 650W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 54.2A 40V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 125°C (With Derating) |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter, Digital | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) |
Voltage - Input (Min) 40V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 54.2A | Standard Number 62368-1 |
Power (Watts) 650 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 634,05000 Kč | 2 634,05 Kč |
| 5 | 2 535,86200 Kč | 12 679,31 Kč |
| 20 | 2 454,00400 Kč | 49 080,08 Kč |
| 40 | 2 414,00850 Kč | 96 560,34 Kč |
| 60 | 2 390,88850 Kč | 143 453,31 Kč |
| Unit Price without VAT: | 2 634,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 187,20050 Kč |


