Parametric Equivalent
Parametric Equivalent

BMR4570005/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4570005/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4570005/001 |
Description | DC DC CONVERTER 12V 264W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12V 22A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Intermediate Bus Converter, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 22A | |
Power (Watts) | 264 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 95.2% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.40" H (58.4mm x 22.7mm x 10.2mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,04000 Kč | 1 137,04 Kč |
| 5 | 1 094,71000 Kč | 5 473,55 Kč |
| 10 | 1 076,92400 Kč | 10 769,24 Kč |
| 25 | 1 053,83080 Kč | 26 345,77 Kč |
| 75 | 1 026,75467 Kč | 77 006,60 Kč |
| 150 | 1 010,00660 Kč | 151 500,99 Kč |
| Unit Price without VAT: | 1 137,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 375,81840 Kč |


