BMR3201000/001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR3201000/001

DigiKey Part Number
2166-BMR3201000/001TR-ND - Tape & Reel (TR)
2166-BMR3201000/001CT-ND - Cut Tape (CT)
2166-BMR3201000/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR3201000/001
Description
40-60V IN; 5-7.5V OUT; 60A: 400W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 7.5V 60A 40V - 60V Input
Datasheet
 Datasheet
EDA/CAD Models
BMR3201000/001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
40V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
450 W
Applications
ITE (Commercial)
Features
Adjustable Output, I2C Interface, Load Sharing, PMBus™, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
97.6%
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Size / Dimension
1.06" L x 0.71" W x 0.24" H (27.0mm x 18.0mm x 6.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1808,62000 Kč808,62 Kč
5778,54200 Kč3 892,71 Kč
10765,91900 Kč7 659,19 Kč
25749,51320 Kč18 737,83 Kč
50737,32360 Kč36 866,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100616,51380 Kč61 651,38 Kč
200606,45610 Kč121 291,22 Kč
300600,64487 Kč180 193,46 Kč
Manufacturers Standard Package
Unit Price without VAT:808,62000 Kč
Unit Price with VAT:978,43020 Kč