8500ST-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8500ST

DigiKey Part Number
510-8500ST-ND
Manufacturer
Manufacturer Product Number
8500ST
Description
IDS CABINET WITH 5 TRAYS & 5 T-9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Drawer, Open, Sliding 16.000" L x 15.250" W x 14.750" H (406.40mm x 387.35mm x 374.65mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Flambeau Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Drawer, Open, Sliding
Features
-
For Use With/Related Products
Cabinets
Size / Dimension
16.000" L x 15.250" W x 14.750" H (406.40mm x 387.35mm x 374.65mm)
Color
Clear
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 290,54000 Kč3 290,54 Kč
52 812,82800 Kč14 064,14 Kč
102 739,13100 Kč27 391,31 Kč
Manufacturers Standard Package
Unit Price without VAT:3 290,54000 Kč
Unit Price with VAT:3 981,55340 Kč