
6797BB | |
|---|---|
DigiKey Part Number | 510-6797BB-ND |
Manufacturer | |
Manufacturer Product Number | 6797BB |
Description | 480B BIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | - | |
Shelf Quantity | - | |
Height | 5-1/4" | |
Color | Blue | |
Material | Polypropylene | |
Depth | 4-1/4" | |
Width | 8-3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 195,38667 Kč | 2 344,64 Kč |
| Unit Price without VAT: | 195,38667 Kč |
|---|---|
| Unit Price with VAT: | 236,41787 Kč |

