
6796YB | |
|---|---|
DigiKey Part Number | 510-6796YB-ND |
Manufacturer | |
Manufacturer Product Number | 6796YB |
Description | 240Y BIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | - | |
Shelf Quantity | - | |
Height | 3-1/4" | |
Color | Yellow | |
Material | Polypropylene | |
Depth | 4-1/4" | |
Width | 6-1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 128,21000 Kč | 1 538,52 Kč |
| Unit Price without VAT: | 128,21000 Kč |
|---|---|
| Unit Price with VAT: | 155,13410 Kč |

