
6795BB | |
|---|---|
DigiKey Part Number | 510-6795BB-ND |
Manufacturer | |
Manufacturer Product Number | 6795BB |
Description | 120B BIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | - | |
Shelf Quantity | - | |
Height | 2-1/2" | |
Color | Blue | |
Material | Polypropylene | |
Depth | 4-1/4" | |
Width | 5" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 89,41667 Kč | 2 146,00 Kč |
| Unit Price without VAT: | 89,41667 Kč |
|---|---|
| Unit Price with VAT: | 108,19417 Kč |

