
6794BB | |
|---|---|
DigiKey Part Number | 510-6794BB-ND |
Manufacturer | |
Manufacturer Product Number | 6794BB |
Description | 60B BIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bin Quantity | - | |
Shelf Quantity | - | |
Height | 1-1/2" | |
Color | Blue | |
Material | Polypropylene | |
Depth | 4-1/4" | |
Width | 4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 66,84375 Kč | 1 604,25 Kč |
| Unit Price without VAT: | 66,84375 Kč |
|---|---|
| Unit Price with VAT: | 80,88094 Kč |

