
6726ID | |
|---|---|
DigiKey Part Number | 510-6726ID-ND |
Manufacturer | |
Manufacturer Product Number | 6726ID |
Description | COMP STORAGE PLAS 13.13"LX8.88"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Polypropylene Clear Hinged Door, Lid 13.125" L x 8.875" W (333.38mm x 225.43mm) X 1.938" (49.23mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 13.125" L x 8.875" W (333.38mm x 225.43mm) | |
Height | 1.938" (49.23mm) | |
Area (L x W) | 116in² (748cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments, Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,61000 Kč | 577,61 Kč |
| 6 | 485,13167 Kč | 2 910,79 Kč |
| 12 | 453,43417 Kč | 5 441,21 Kč |
| 30 | 414,69200 Kč | 12 440,76 Kč |
| 54 | 391,60019 Kč | 21 146,41 Kč |
| 102 | 388,10833 Kč | 39 587,05 Kč |
| Unit Price without VAT: | 577,61000 Kč |
|---|---|
| Unit Price with VAT: | 698,90810 Kč |


