
6576CD | |
|---|---|
DigiKey Part Number | 510-6576CD-ND |
Manufacturer | |
Manufacturer Product Number | 6576CD |
Description | COMP STORAGE PLAS 16.5"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Conductive Black Individual Drawers 16.500" L x 12.000" W (419.10mm x 304.80mm) X 6.250" (158.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 16.500" L x 12.000" W (419.10mm x 304.80mm) | |
Height | 6.250" (158.75mm) | |
Area (L x W) | 198in² (1277cm²) | |
Design | Individual Drawers | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Compartments/Drawers - 26 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2 952,31880 Kč | 2 952 318,80 Kč |
| Unit Price without VAT: | 2 952,31880 Kč |
|---|---|
| Unit Price with VAT: | 3 572,30575 Kč |

