
6012ZP | |
|---|---|
DigiKey Part Number | 510-1037-ND |
Manufacturer | |
Manufacturer Product Number | 6012ZP |
Description | DRAWER T6004 TUFF TAINER 12/PK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Drawer Divider T6004 Tuff Tainer™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Flambeau Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Drawer Divider | |
For Use With/Related Products | T6004 Tuff Tainer™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 5 | 175,62800 Kč | 878,14 Kč |
| 12 | 161,28250 Kč | 1 935,39 Kč |
| 36 | 144,90361 Kč | 5 216,53 Kč |
| 60 | 137,86583 Kč | 8 271,95 Kč |
| 108 | 130,18759 Kč | 14 060,26 Kč |
| 252 | 119,86774 Kč | 30 206,67 Kč |
| 504 | 118,90117 Kč | 59 926,19 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |

