Case Plastic, Conductive Black Hinged Door, Lid 20.000" L x 15.000" W (508.00mm x 381.00mm) X 5.500" (139.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Conductive Black Hinged Door, Lid 20.000" L x 15.000" W (508.00mm x 381.00mm) X 5.500" (139.70mm)
Keep your Raspberry Pi safe - Another Geek Moment | The Resident Geeks

50470

DigiKey Part Number
510-1077-ND
Manufacturer
Manufacturer Product Number
50470
Description
CASE PLASTIC BLACK 20"L X 15"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Case Plastic, Conductive Black Hinged Door, Lid 20.000" L x 15.000" W (508.00mm x 381.00mm) X 5.500" (139.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
20.000" L x 15.000" W (508.00mm x 381.00mm)
Height
5.500" (139.70mm)
Area (L x W)
300in² (1935cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 379,36000 Kč1 379,36 Kč
51 179,12200 Kč5 895,61 Kč
101 102,10100 Kč11 021,01 Kč
301 009,22000 Kč30 276,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 379,36000 Kč
Unit Price with VAT:1 669,02560 Kč