
50290 | |
|---|---|
DigiKey Part Number | 50290-ND |
Manufacturer | |
Manufacturer Product Number | 50290 |
Description | CASE PLASTIC BLACK 12"L X 9"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polyethylene (PE) Black Hinged Door, Lid 12.000" L x 9.000" W (304.80mm x 228.60mm) X 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 12.000" L x 9.000" W (304.80mm x 228.60mm) | |
Height | 4.500" (114.30mm) | |
Area (L x W) | 108in² (697cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,08000 Kč | 536,08 Kč |
| 5 | 458,21800 Kč | 2 291,09 Kč |
| 24 | 393,26625 Kč | 9 438,39 Kč |
| 48 | 367,57438 Kč | 17 643,57 Kč |
| 72 | 353,32931 Kč | 25 439,71 Kč |
| 120 | 349,09175 Kč | 41 891,01 Kč |
| Unit Price without VAT: | 536,08000 Kč |
|---|---|
| Unit Price with VAT: | 648,65680 Kč |


