
50042 | |
|---|---|
DigiKey Part Number | 510-1056-ND |
Manufacturer | |
Manufacturer Product Number | 50042 |
Description | BOX PLAS BLACK 15.63"L X 4.94"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polyethylene (PE) Black Hinged Door, Lid 15.626" L x 4.937" W (396.90mm x 125.40mm) X 4.689" (119.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 15.626" L x 4.937" W (396.90mm x 125.40mm) | |
Height | 4.689" (119.10mm) | |
Area (L x W) | 77.0in² (497cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Handles, Snap Latch, Tray | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,88000 Kč | 590,88 Kč |
| 5 | 505,17000 Kč | 2 525,85 Kč |
| 10 | 472,18200 Kč | 4 721,82 Kč |
| 30 | 424,22967 Kč | 12 726,89 Kč |
| 60 | 396,51567 Kč | 23 790,94 Kč |
| 120 | 389,51292 Kč | 46 741,55 Kč |
| Unit Price without VAT: | 590,88000 Kč |
|---|---|
| Unit Price with VAT: | 714,96480 Kč |


