Case Plastic, Conductive Black Hinged Door, Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50019

DigiKey Part Number
510-1009-ND
Manufacturer
Manufacturer Product Number
50019
Description
CASE PLASTIC BLACK
Customer Reference
Detailed Description
Case Plastic, Conductive Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Case
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,51000 Kč368,51 Kč
Manufacturers Standard Package
Unit Price without VAT:368,51000 Kč
Unit Price with VAT:445,89710 Kč