Case Black Hinged Door, Lid X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3000WPOC

DigiKey Part Number
510-3000WPOC-ND
Manufacturer
Manufacturer Product Number
3000WPOC
Description
CASE BLACK PLAS 12 3/4" X 9
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Black Hinged Door, Lid X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Container Type
Case
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hinged Door, Lid
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 325,81000 Kč1 325,81 Kč
51 133,43000 Kč5 667,15 Kč
101 059,37000 Kč10 593,70 Kč
25968,85600 Kč24 221,40 Kč
50965,38300 Kč48 269,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 325,81000 Kč
Unit Price with VAT:1 604,23010 Kč