
WLK M 50 | |
|---|---|
DigiKey Part Number | 5496-WLKM50-ND |
Manufacturer | |
Manufacturer Product Number | WLK M 50 |
Description | Thermally conductive adhesive |
Customer Reference | |
Detailed Description | Thermal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | - | |
Usable Temperature Range | - | |
Color | - | |
Thermal Conductivity | - | |
Features | - | |
Shelf Life | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 212,92000 Kč | 425,84 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |



