
WLFT 404 R50 | |
|---|---|
DigiKey Part Number | 5496-WLFT404R50-ND |
Manufacturer | |
Manufacturer Product Number | WLFT 404 R50 |
Description | Adhesive thermal conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Blue 1000.00mm x 50.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0051" (0.130mm) |
Manufacturer Fischer Elektronik | Material Polyimide |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 0.4W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 1000.00mm x 50.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,69000 Kč | 1 495,69 Kč |
| Unit Price without VAT: | 1 495,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,78490 Kč |


