New at DigiKey
Thermal Pad Green 20.00mm x 24.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WG 3 P TO 3 PF

DigiKey Part Number
5496-WG3PTO3PF-ND
Manufacturer
Manufacturer Product Number
WG 3 P TO 3 PF
Description
Silicone rubber insulating mat.
Customer Reference
Detailed Description
Thermal Pad Green 20.00mm x 24.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
20.00mm x 24.00mm
Manufacturer
Fischer Elektronik
Thickness
0.008" (0.20mm)
Series
Material
Silicone
Packaging
Bulk
Color
Green
Part Status
Active
Thermal Resistivity
0.42°C/W
Usage
TO-3 PF
Thermal Conductivity
0.9W/m-K
Type
Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
376,92946 Kč256,39 Kč
Unit Price without VAT:6,92946 Kč
Unit Price with VAT:8,38465 Kč