New at DigiKey
Case Aluminum Black 6.299" L x 3.150" W (160.00mm x 80.00mm) X 1.654" (42.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUF 80 42 160 SA

DigiKey Part Number
5496-TUF8042160SA-ND
Manufacturer
Manufacturer Product Number
TUF 80 42 160 SA
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Black 6.299" L x 3.150" W (160.00mm x 80.00mm) X 1.654" (42.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
6.299" L x 3.150" W (160.00mm x 80.00mm)
Height
1.654" (42.00mm)
Area (L x W)
19.8in² (128cm²)
Design
-
Material
Color
Black
Thickness
0.079" (2.00mm)
Features
Guide Slot
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
0.61 lb (276.69 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,60000 Kč395,60 Kč
Unit Price without VAT:395,60000 Kč
Unit Price with VAT:478,67600 Kč