
SLV W 4 SMD 073 50 G | |
|---|---|
DigiKey Part Number | 5496-SLVW4SMD07350G-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 4 SMD 073 50 G |
Description | matching for femal |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.287" (7.30mm) |
Series | Insulation Height 0.067" (1.70mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 7.87µin (0.200µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Zinc |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 163°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.5A |
Shrouding Unshrouded | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,82000 Kč | 258,82 Kč |
| Unit Price without VAT: | 258,82000 Kč |
|---|---|
| Unit Price with VAT: | 313,17220 Kč |



