Image for SL LP 6 SMD 051 26 G SM PS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL LP 6 SMD 051 26 G SM PS

DigiKey Part Number
5496-SLLP6SMD05126GSMPS-ND
Manufacturer
Manufacturer Product Number
SL LP 6 SMD 051 26 G SM PS
Description
0.635 MM, LOW PROFILE IN SMD-T
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.201" (5.10mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.067" (1.70mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Finish - Post
Gold
Contact Material
Copper Tin
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
-
Operating Temperature
-40°C ~ 163°C
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
250VAC
Contact Finish Thickness - Post
7.87µin (0.200µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.