Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL LP 6 SMD 038 6 Z B SM PS

DigiKey Part Number
5496-SLLP6SMD0386ZBSMPS-ND
Manufacturer
Manufacturer Product Number
SL LP 6 SMD 038 6 Z B SM PS
Description
0.635 MM, LOW PROFILE IN SMD-T
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.150" (3.80mm)
Series
Insulation Height
0.067" (1.70mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Tin
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Operating Temperature
-40°C ~ 163°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1222,88750 Kč274,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,88750 Kč
Unit Price with VAT:27,69388 Kč