
SK DC 16 58 SA | |
|---|---|
DigiKey Part Number | 5496-SKDC1658SA-ND |
Manufacturer | |
Manufacturer Product Number | SK DC 16 58 SA |
Description | Extruded Heatsink for DC/DC Conv |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.21W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.280" (57.90mm) | |
Width | 0.906" (23.00mm) | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 4.21W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 3.6°C/W | |
Thermal Resistance @ Natural | 19°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 138,93000 Kč | 277,86 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |



