
SK 92 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK92100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 92 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 64W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 64W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.39°C/W | |
Thermal Resistance @ Natural | 1.25°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,33000 Kč | 271,33 Kč |
| Unit Price without VAT: | 271,33000 Kč |
|---|---|
| Unit Price with VAT: | 328,30930 Kč |


