
SK 72 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK7275SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 72 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 41.03W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 3.819" (97.00mm) | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 41.03W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.6°C/W | |
Thermal Resistance @ Natural | 1.95°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 113,18400 Kč | 565,92 Kč |
| Unit Price without VAT: | 113,18400 Kč |
|---|---|
| Unit Price with VAT: | 136,95264 Kč |











