
SK 703 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK7031000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 703 1000 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 18.18W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.591" (15.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 18.18W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.36°C/W |
Part Status Active | Thermal Resistance @ Natural 4.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 737,45000 Kč | 737,45 Kč |
| Unit Price without VAT: | 737,45000 Kč |
|---|---|
| Unit Price with VAT: | 892,31450 Kč |








