Heat Sink Aluminum 13.75W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 686 150 AL

DigiKey Part Number
5496-SK686150AL-ND
Manufacturer
Manufacturer Product Number
SK 686 150 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 13.75W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.906" (150.00mm)
Mfr
Width
2.990" (75.95mm)
Series
Fin Height
0.661" (16.80mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
13.75W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.61°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
5.82°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2135,43500 Kč270,87 Kč
Unit Price without VAT:135,43500 Kč
Unit Price with VAT:163,87635 Kč