
SK 665 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK665100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 665 100 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 26.67W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.953" (75.00mm) |
Mfr | Fin Height 1.339" (34.00mm) |
Series | Power Dissipation @ Temperature Rise 26.67W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.93°C/W |
Part Status Active | Thermal Resistance @ Natural 3.0°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 224,40500 Kč | 448,81 Kč |
| Unit Price without VAT: | 224,40500 Kč |
|---|---|
| Unit Price with VAT: | 271,53005 Kč |








