
SK 664 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK664100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 664 100 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.575" (40.00mm) |
Mfr | Fin Height 2.362" (60.00mm) |
Series | Power Dissipation @ Temperature Rise 25W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.99°C/W |
Part Status Active | Thermal Resistance @ Natural 3.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 186,03000 Kč | 372,06 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |









