
SK 662 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK66250AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 662 50 AL |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 24.62W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 1.969" (50.00mm) |
Mfr | Width 1.575" (40.00mm) |
Series | Fin Height 2.953" (75.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 24.62W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.90°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 3.25°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 112,82800 Kč | 564,14 Kč |
| Unit Price without VAT: | 112,82800 Kč |
|---|---|
| Unit Price with VAT: | 136,52188 Kč |








