
SK 662 1000 AL | |
|---|---|
DigiKey Part Number | 5496-SK6621000AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 662 1000 AL |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 24.62W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 39.370" (1000.00mm) |
Mfr | Width 1.575" (40.00mm) |
Series | Fin Height 2.953" (75.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 24.62W @ 80°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.90°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 3.25°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 362,30000 Kč | 2 362,30 Kč |
| Unit Price without VAT: | 2 362,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 858,38300 Kč |








